Phoenix Contact PCB Terminal Block, 12-Contact, 5 mm Pitch, Threaded, 1 Row
- RS Stock No.:
- 252-5384
- Mfr. Part No.:
- 1135345
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 80 units)*
€480.98
(exc. VAT)
€591.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €480.98 | €6.012 |
*price indicative
- RS Stock No.:
- 252-5384
- Mfr. Part No.:
- 1135345
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Threaded | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 400V | |
| Width | 60.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 21.15mm | |
| Length | 12.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Threaded | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 400V | ||
Width 60.8mm | ||
Standards/Approvals RoHS | ||
Depth 21.15mm | ||
Length 12.8mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block have 12 pin connection which used to transfer data, signals and power directly to the PCB safely. The pcb terminal contact remains stable over the long term.
Push in spring connection
Pitch size is 5 mm
Intuitive use through colour coded actuation lever
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
