Weidmüller OMNIMATE Signal Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

€56.28

(exc. VAT)

€69.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€56.28€0.563

*price indicative

RS Stock No.:
255-8273
Mfr. Part No.:
1953010000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.13mm²

Housing Material

Polyamide

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

135°

Colour

Orange

Wire Connection Method

Clamp

Voltage

1kV

Length

20.24mm

Series

OMNIMATE Signal

Width

17.5mm

Standards/Approvals

UL 94, IEC 61984, IEC 60664-1

Depth

17.38mm

COO (Country of Origin):
CN
The Weidmuller compact installation terminal for the standard wire cross-section size of 2.5mm², tension clamp connection with a 135° outlet direction.

Safe

Long-term temperature resistant

Adaptable

Convenient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy