Phoenix Contact SPB 2 Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch
- RS Stock No.:
- 265-7573
- Distrelec Article No.:
- 304-34-817
- Mfr. Part No.:
- 3043132
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€71.06
(exc. VAT)
€87.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €71.06 | €1.421 |
*price indicative
- RS Stock No.:
- 265-7573
- Distrelec Article No.:
- 304-34-817
- Mfr. Part No.:
- 3043132
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Spring Cage | |
| Colour | Grey | |
| Voltage | 500V | |
| Length | 20mm | |
| Depth | 39mm | |
| Standards/Approvals | IEC 61984 | |
| Width | 5.2mm | |
| Series | SPB 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.2mm | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Spring Cage | ||
Colour Grey | ||
Voltage 500V | ||
Length 20mm | ||
Depth 39mm | ||
Standards/Approvals IEC 61984 | ||
Width 5.2mm | ||
Series SPB 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug has bridging option and spring-cage connection with grey color.
PA insulating material
Related links
- Phoenix Contact PP-H 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch 3210127
- Phoenix Contact UPBV Series Pluggable Terminal Block 5.2 mm Pitch, 3045376
- Phoenix Contact UPBV Series Pluggable Terminal Block 5.2 mm Pitch, 3045321
- Phoenix Contact PP-H 2.5/1 Series Pluggable Terminal Block 5.2 mm Pitch 3209866
- Phoenix Contact SP 2.5/1-M Series Pluggable Terminal Block 5.2 mm Pitch, 3043043
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3043190
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 5.2 mm Pitch, 3041105
- Phoenix Contact SP 2.5/1-R Series Pluggable Terminal Block 5.2 mm Pitch, 3043077
