Phoenix Contact UPBV Series Pluggable Terminal Block, 1-Contact, 5.2 mm Pitch, 3045321
- RS Stock No.:
- 254-4858
- Mfr. Part No.:
- 3045321
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€84.59
(exc. VAT)
€104.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €84.59 | €1.692 |
*price indicative
- RS Stock No.:
- 254-4858
- Mfr. Part No.:
- 3045321
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.2mm | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Screw | |
| Colour | Blue | |
| Voltage | 500V | |
| Width | 5.2mm | |
| Depth | 47mm | |
| Series | UPBV | |
| Length | 20.5mm | |
| Standards/Approvals | IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.2mm | ||
Current 24A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Screw | ||
Colour Blue | ||
Voltage 500V | ||
Width 5.2mm | ||
Depth 47mm | ||
Series UPBV | ||
Length 20.5mm | ||
Standards/Approvals IEC 61984 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Plug of nominal voltage 500 V and nominal current 24 A. cross section area is 0.14 mm²- 4 mm².
Cross section 0.14 mm²- 4 mm²
Nominal voltage 500 V
Nominal current 24 A
Connection method Screw connection
Related links
- Phoenix Contact UPBV Series Pluggable Terminal Block 5.2 mm Pitch, 3045376
- Phoenix Contact UPBV 2.5/1-L Series Pluggable Terminal Block 5.2 mm Pitch, 3045318
- Phoenix Contact UPBV-COMBI Series Pluggable Terminal Block 5.2 mm Pitch, 3045350
- Phoenix Contact UPBV 2 Series Pluggable Terminal Block 5.2 mm Pitch, 3045415
- Phoenix Contact UPBV 2.5/10 Series Pluggable Terminal Block 5.2 mm Pitch, 3045499
- Phoenix Contact UPBV 2.5/14 Series Pluggable Terminal Block 5.2 mm Pitch 3045538
- Phoenix Contact UPBV 2.5/4 Series Pluggable Terminal Block 5.2 mm Pitch 3045428
- Entrelec 1SNK Series Pluggable Terminal Block 5.2 mm Pitch 1SNK805759R0000
