Phoenix Contact 5 PROFINET 2, MKDS 1/ 4-3 Series PCB Terminal Block, 4-Contact, 3.5mm Pitch, PCB Mount, 1-Row, PCB
- RS Stock No.:
- 269-7881
- Mfr. Part No.:
- 1050488
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)**
€833.78
(exc. VAT)
€1,025.55
(inc. VAT)
Temporarily out of stock - back order for despatch 03-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €833.78 | €3.335 |
**price indicative
- RS Stock No.:
- 269-7881
- Mfr. Part No.:
- 1050488
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Contacts | 4 | |
Pitch | 3.5mm | |
Number of Rows | 1 | |
Mounting Type | PCB Mount | |
Gender | Female | |
Termination Method | PCB | |
Series | 5 PROFINET 2, MKDS 1/ 4-3 | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Termination Method PCB | ||
Series 5 PROFINET 2, MKDS 1/ 4-3 | ||
Related links
- Phoenix Contact 5/ 4-V-EX PROFINET 2 4-Contact PCB Mount PCB
- Phoenix Contact MKDS 1/ 4-3.5 Series PCB Terminal Block 3.5mm...
- Phoenix Contact 5/ 4-H-EX PROFINET 2 4-Contact PCB Mount PCB
- Phoenix Contact 5 4-Contact Solder Mount Screw
- Phoenix Contact 5 4-Contact Solder Mount Push In Spring
- Phoenix Contact 5/ 4-V-EX PROFINET 1 4-Contact PCB Mount PCB
- Phoenix Contact 5/ 4-H-EX PROFINET 1 4-Contact PCB Mount PCB
- Phoenix Contact MKDS 1/10-3.5 Series PCB Terminal Block 3.5mm...