Phoenix Contact 5/4-V-EX PROFINET 2, SPT 2 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 269-7874
- Mfr. Part No.:
- 1034460
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-7874
- Mfr. Part No.:
- 1034460
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 23A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 176V | |
| Depth | 13.5mm | |
| Standards/Approvals | IECEx-Approval ID: IECEx PTB 06.0096U, ISO/IEC 11801, EAC Ex-Approval ID: B.00065/19, IEC 60068-2-82/JEDEC JESD 201, IEC 60079-7, ATEX-Approval ID: PTB 06 ATEX 1073 U, CHINA RoHS, EN 50173 | |
| Width | 23.9mm | |
| Series | 5/4-V-EX PROFINET 2, SPT 2 | |
| Length | 16.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 23A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 176V | ||
Depth 13.5mm | ||
Standards/Approvals IECEx-Approval ID: IECEx PTB 06.0096U, ISO/IEC 11801, EAC Ex-Approval ID: B.00065/19, IEC 60068-2-82/JEDEC JESD 201, IEC 60079-7, ATEX-Approval ID: PTB 06 ATEX 1073 U, CHINA RoHS, EN 50173 | ||
Width 23.9mm | ||
Series 5/4-V-EX PROFINET 2, SPT 2 | ||
Length 16.9mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block has 23 A nominal current, 1.5 mm2 nominal cross section, number of potentials is 4 and 5 mm pitch. It has Spring cage connection and wave soldering mounting conductor/PCB connection direction is 90 ° Linear pinning, 2 solder pins per potential, comes in Green color suitable for CAT5.
Time saving push in connection
Two solder pins
Related links
- Phoenix Contact 5/4-H-EX PROFINET 2 4-Contact PCB, 1 Row
- Phoenix Contact 5/4-V-EX PROFINET 1 4-Contact PCB, 1 Row
- Phoenix Contact 5/4-H-EX PROFINET 1 4-Contact PCB, 1 Row
- Phoenix Contact 5/4-V-3 SPT-SMD 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5 PROFINET 2 4-Contact PCB, 1 Row
- Phoenix Contact SPT 2.5/4-V-5.0-EX Series Right Angle PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact 5/4-R BK 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-L KMGY 4-Contact Surface, 1 Row
