Phoenix Contact 5/4-H-EX PROFINET 1, SPT 2 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 269-7875
- Mfr. Part No.:
- 1034484
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 269-7875
- Mfr. Part No.:
- 1034484
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 23A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 176V | |
| Length | 16mm | |
| Series | 5/4-H-EX PROFINET 1, SPT 2 | |
| Depth | 14.4mm | |
| Standards/Approvals | IEC 60068-2-82/JEDEC JESD 201, ATEX-Approval ID: PTB 06 ATEX 1073 U, IEC 60079-7, EN 60695-10-2, EN 50173, EAC Ex-Approval ID: B.00065/19, CHINA RoHS, EN 60695-2-13, EN 60695-2-12, ISO/IEC 11801, IECEx-Approval ID: IECEx PTB 06.0096U | |
| Width | 23.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 23A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 176V | ||
Length 16mm | ||
Series 5/4-H-EX PROFINET 1, SPT 2 | ||
Depth 14.4mm | ||
Standards/Approvals IEC 60068-2-82/JEDEC JESD 201, ATEX-Approval ID: PTB 06 ATEX 1073 U, IEC 60079-7, EN 60695-10-2, EN 50173, EAC Ex-Approval ID: B.00065/19, CHINA RoHS, EN 60695-2-13, EN 60695-2-12, ISO/IEC 11801, IECEx-Approval ID: IECEx PTB 06.0096U | ||
Width 23.9mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact 5/4-H-EX PROFINET 2 4-Contact PCB, 1 Row
- Phoenix Contact 5/4-V-EX PROFINET 1 4-Contact PCB, 1 Row
- Phoenix Contact 5/4-V-EX PROFINET 2 4-Contact PCB, 1 Row
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5/4-H-3 SPT-SMD 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5-ZB 2-Contact Solder, 1 Row
- Phoenix Contact SPT 2.5/4-H-5.0-EX Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT-THR 1.5/4-H-5.0 P26 Series PCB Terminal Block 5 mm Pitch 1822998
