Phoenix Contact 0, LPT 16/1-10 Series PCB Terminal Block, 1-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 269-7948
- Mfr. Part No.:
- 1119809
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€85.27
(exc. VAT)
€104.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €85.27 | €3.411 |
*price indicative
- RS Stock No.:
- 269-7948
- Mfr. Part No.:
- 1119809
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1000V | |
| Standards/Approvals | cULus Recognised, UL Recognised, VDE | |
| Series | 0, LPT 16/1-10 | |
| Length | 32mm | |
| Depth | 39.6mm | |
| Width | 11.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1000V | ||
Standards/Approvals cULus Recognised, UL Recognised, VDE | ||
Series 0, LPT 16/1-10 | ||
Length 32mm | ||
Depth 39.6mm | ||
Width 11.9mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is rated for nominal current 76 A & rated voltage 1000 V at nominal cross section 10 mm2. The pin layout is linear of solder pin 3.6 mm and 0 ° connection direction.
Green color
Tool free lever principle
Push in connection
Rated surge voltage (III/3) 8 kV
Related links
- Phoenix Contact 0-ZB 5-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 0-ZB 8-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 0-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 0-ZB 2-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 0-F 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact FK-MPT 0 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSPLO Series PCB Terminal Block 0 μm Pitch 1 Row
- Phoenix Contact PTSPL 6 Series PCB Terminal Block 0 μm Pitch 1 Row
