Phoenix Contact 0-F, MKDSP 95/4-20 Series PCB Terminal Block, 4-Contact, 20 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 286-1083
- Mfr. Part No.:
- 1841885
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€287.00
(exc. VAT)
€353.01
(inc. VAT)
- Ready to ship from 02 March 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €287.00 | €57.40 |
*price indicative
- RS Stock No.:
- 286-1083
- Mfr. Part No.:
- 1841885
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 20mm | |
| Number of Rows | 1 | |
| Current | 232A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 10mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 3AWG | |
| Orientation | 180° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 1000V | |
| Length | 73mm | |
| Width | 112mm | |
| Series | 0-F, MKDSP 95/4-20 | |
| Standards/Approvals | VDE Zeichengenehmigung-Approval ID: 40041859, IEC 60695-2-12, IEC 60068-2-82/JEDEC JESD 201, cULus Recognised-Approval ID: E60425-19770427, CHINA RoHS | |
| Depth | 44mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 20mm | ||
Number of Rows 1 | ||
Current 232A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 10mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 3AWG | ||
Orientation 180° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 1000V | ||
Length 73mm | ||
Width 112mm | ||
Series 0-F, MKDSP 95/4-20 | ||
Standards/Approvals VDE Zeichengenehmigung-Approval ID: 40041859, IEC 60695-2-12, IEC 60068-2-82/JEDEC JESD 201, cULus Recognised-Approval ID: E60425-19770427, CHINA RoHS | ||
Depth 44mm | ||
- COO (Country of Origin):
- SK
Related links
- Phoenix Contact MKDSP 95/.-F Series PCB Terminal Block 20 mm Pitch 1 Row
- Phoenix Contact MKDSP 95/.-F Series PCB Terminal Block 20 mm Pitch 1 Row
- Phoenix Contact MKDSP 95/.-F Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP 25 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
