Phoenix Contact PCB Terminal Block, 2-Contact, 5 mm Pitch, Solder, 1 Row

Subtotal (1 pack of 125 units)*

€179.70

(exc. VAT)

€221.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€179.70€1.438

*price indicative

RS Stock No.:
269-7954
Mfr. Part No.:
1135280
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5mm

Current

32A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Liquid Crystal Polymer

Mount Type

Solder

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Orientation

0°

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

400V

Width

10.8mm

Length

19.15mm

Depth

14.8mm

Standards/Approvals

cULus Recognised, VDE

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is rated for nominal current 32 A & rated voltage 400 V at nominal cross section 4mm2. The pin layout is Linear double pinning of solder pin 2 mm and 0 ° connection direction.

Black color

Push in connection

Rated surge voltage (III/3) 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy