Phoenix Contact PCB Terminal Block, 2-Contact, 5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 269-7977
- Mfr. Part No.:
- 1135333
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 80 units)*
€115.01
(exc. VAT)
€141.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €115.01 | €1.438 |
*price indicative
- RS Stock No.:
- 269-7977
- Mfr. Part No.:
- 1135333
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Solder | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 400V | |
| Width | 10.8mm | |
| Depth | 21.15mm | |
| Length | 12.8mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Solder | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 400V | ||
Width 10.8mm | ||
Depth 21.15mm | ||
Length 12.8mm | ||
Standards/Approvals VDE, cULus Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is rated for nominal current 32 A & rated voltage 400 V at nominal cross section 4mm2. The pin layout is Linear double pinning of solder pin 2 mm and connection direction 0°.
Black color
Push in connection
Rated surge voltage (III/3) 4 kV
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 5-ZB 2-Contact Solder, 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
