Phoenix Contact PCB Terminal Block, 3-Contact, 5 mm Pitch, Solder, 1 Row

Subtotal (1 pack of 125 units)*

€236.88

(exc. VAT)

€291.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€236.88€1.895

*price indicative

RS Stock No.:
269-7955
Mfr. Part No.:
1135282
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

32A

Minimum Wire Size mm²

0.2mm²

Mount Type

Solder

Housing Material

Liquid Crystal Polymer

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

400V

Width

15.8mm

Standards/Approvals

VDE, cULus Recognised

Depth

14.8mm

Length

19.15mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is rated for nominal current 32 A & rated voltage 400 V at nominal cross section 4mm2. The pin layout is Linear double pinning of solder pin 2 mm and connection direction 0°.

Black color

Push in connection

Rated surge voltage (III/3) 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy