Phoenix Contact 5-ZB, SPT 5/4-H-7 Series PCB Terminal Block, 2-Contact, 6.35 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 286-1045
- Mfr. Part No.:
- 1720033
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-1045
- Mfr. Part No.:
- 1720033
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 6.35mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Solder | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 35° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 630V | |
| Width | 12.7mm | |
| Standards/Approvals | VDE-Approval ID: 40053682, cULus Recognised-Approval ID: E60425-19770427, CSA-Approval ID: 13631, CHINA RoHS | |
| Length | 26.5mm | |
| Depth | 18.5mm | |
| Series | 5-ZB, SPT 5/4-H-7 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 6.35mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Solder | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 35° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 630V | ||
Width 12.7mm | ||
Standards/Approvals VDE-Approval ID: 40053682, cULus Recognised-Approval ID: E60425-19770427, CSA-Approval ID: 13631, CHINA RoHS | ||
Length 26.5mm | ||
Depth 18.5mm | ||
Series 5-ZB, SPT 5/4-H-7 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors. Extremely small design for the respective conductor cross section.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact, RZ-SPT 5-4 H Pitch Spacer
- Phoenix Contact SPT 5/9-V-7.5-ZB Series Right Angle PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact 5/4-H-EX PROFINET 2 4-Contact PCB, 1 Row
- Phoenix Contact SPT 5/ 4-V Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact FRONT 4-H-6.35-7 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact 5/4-H-EX PROFINET 1 4-Contact PCB, 1 Row
