WAGO 231 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 278-0898
- Mfr. Part No.:
- 231-602/017-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€138.17
(exc. VAT)
€169.95
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €138.17 | €1.382 |
*price indicative
- RS Stock No.:
- 278-0898
- Mfr. Part No.:
- 231-602/017-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 320V | |
| Series | 231 | |
| Width | 25.2mm | |
| Depth | 19.1mm | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1, CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 320V | ||
Series 231 | ||
Width 25.2mm | ||
Depth 19.1mm | ||
Standards/Approvals UL 1059, IEC/EN 60664-1, CSA | ||
- COO (Country of Origin):
- DE
The WAGO PCB terminal block is capable of handling wires with a thickness of 2.5 mm². This PCB terminal black offers incorporation of CAGE CLAMP technology with the addition of a clamping collar. It is available in grey color.
RoHS compliant
V0 Flammability class per UL94
Related links
- WAGO 231 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 231 Series PCB Terminal Block 5 mm Pitch 1 Row
