WAGO 233 Series PCB Terminal Block, 6-Contact, 2.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 278-1632
- Mfr. Part No.:
- 233-106
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1632
- Mfr. Part No.:
- 233-106
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Depth | 12.1mm | |
| Width | 17.3mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Series | 233 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Depth 12.1mm | ||
Width 17.3mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
Series 233 | ||
- COO (Country of Origin):
- CH
The WAGO PCB terminal block is accommodates wires of 0.5 mm² thickness, ensuring efficient connectivity in compact spaces. It featuring CAGE CLAMP technology. It is PCB terminal block is available in grey color.
RoHS compliant
Double solder pins for high mechanical stability
Related links
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
