WAGO 233 Series PCB Terminal Block, 12-Contact, 2.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 278-1637
- Mfr. Part No.:
- 233-112
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1637
- Mfr. Part No.:
- 233-112
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 320V | |
| Depth | 12.1mm | |
| Width | 32.3mm | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Series | 233 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 320V | ||
Depth 12.1mm | ||
Width 32.3mm | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Series 233 | ||
- COO (Country of Origin):
- CH
The WAGO PCB terminal block is accommodates wires of 0.5 mm² thickness, ensuring efficient connectivity in compact spaces. It featuring CAGE CLAMP technology. It is PCB terminal block is available in grey color.
RoHS compliant
Double solder pins for high mechanical stability
Related links
- WAGO 233-212 Series PCB Terminal Block 2.5 mm Pitch 233-212
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
