WAGO 218 Series PCB Terminal Block, 16-Contact, 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 278-2764
- Mfr. Part No.:
- 218-516
- Manufacturer:
- WAGO
Subtotal (1 pack of 25 units)*
€202.40
(exc. VAT)
€248.95
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €202.40 | €8.096 |
*price indicative
- RS Stock No.:
- 278-2764
- Mfr. Part No.:
- 218-516
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 150V | |
| Standards/Approvals | EN 60947-7-4, EN 6099, IEC 60998, RoHS, UL 1977 | |
| Series | 218 | |
| Width | 42.14mm | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 4A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 150V | ||
Standards/Approvals EN 60947-7-4, EN 6099, IEC 60998, RoHS, UL 1977 | ||
Series 218 | ||
Width 42.14mm | ||
Depth 13mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB terminal block is terminal strips with locking slide-actuated CAGE CLAMP.
Insulation material polyamide
Flammability class per UL94 V0
Related links
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
