WAGO 218 Series PCB Terminal Block, 21-Contact, 2.54 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 20 units)*

€211.86

(exc. VAT)

€260.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€211.86€10.593

*price indicative

RS Stock No.:
278-2768
Mfr. Part No.:
218-521
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

21

Pitch

2.54mm

Number of Rows

1

Current

6A

Mount Type

PCB

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Depth

13mm

Standards/Approvals

UL 1059, IEC/EN 60664-1, CSA

Width

54.84mm

Series

218

COO (Country of Origin):
PL
The WAGO PCB terminal block featuring a locking slides. It accommodating wires with a thickness of 0.5 mm². This PCB terminal block has an integration of CAGE CLAMP technology. It is available in a grey color.

RoHS compliant

V0 Flammability class per UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy