WAGO 218 Series PCB Terminal Block, 8-Contact, 2.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 278-4089
- Distrelec Article No.:
- 304-42-158
- Mfr. Part No.:
- 218-108
- Manufacturer:
- WAGO
Subtotal (1 pack of 55 units)*
€223.31
(exc. VAT)
€274.67
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €223.31 | €4.06 |
*price indicative
- RS Stock No.:
- 278-4089
- Distrelec Article No.:
- 304-42-158
- Mfr. Part No.:
- 218-108
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Standards/Approvals | UL 1059, CSA, IEC/EN 60664-1 | |
| Depth | 13mm | |
| Width | 21.5mm | |
| Series | 218 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Standards/Approvals UL 1059, CSA, IEC/EN 60664-1 | ||
Depth 13mm | ||
Width 21.5mm | ||
Series 218 | ||
- COO (Country of Origin):
- PL
The WAGO PCB terminal block is terminal strips with locking slide-actuated CAGE CLAMP.
Insulation material polyamide
Flammability class per UL94 V0
Related links
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
