WAGO 218 Series PCB Terminal Block, 9-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 278-4112
- Mfr. Part No.:
- 218-509
- Manufacturer:
- WAGO
Subtotal (1 pack of 45 units)*
€206.16
(exc. VAT)
€253.58
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €206.16 | €4.581 |
*price indicative
- RS Stock No.:
- 278-4112
- Mfr. Part No.:
- 218-509
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 150V | |
| Standards/Approvals | UL 1059, EN 60947-7-4, EN 60947, C22.2 No. 158 | |
| Width | 24.36mm | |
| Series | 218 | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 150V | ||
Standards/Approvals UL 1059, EN 60947-7-4, EN 60947, C22.2 No. 158 | ||
Width 24.36mm | ||
Series 218 | ||
Depth 13mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB terminal block is terminal strips with locking slide-actuated CAGE CLAMP.
Insulation material polyamide
Flammability class per UL94 V0
Related links
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
