WAGO 816 Series PCB Terminal Block, 11-Contact, 5 mm Pitch, PCB, 2 Row
- RS Stock No.:
- 279-1700
- Mfr. Part No.:
- 816-111
- Manufacturer:
- WAGO
Subtotal (1 box of 28 units)*
€199.54
(exc. VAT)
€245.43
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €199.54 | €7.126 |
*price indicative
- RS Stock No.:
- 279-1700
- Mfr. Part No.:
- 816-111
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 30V | |
| Length | 20.1mm | |
| Depth | 17mm | |
| Series | 816 | |
| Width | 56.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 30V | ||
Length 20.1mm | ||
Depth 17mm | ||
Series 816 | ||
Width 56.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The WAGO 2-conductor PCB terminal block has pin spacing of 5 mm with push-in CAGE CLAMP actuation. It has simple, reliable connection via clamping units featuring individual operating slots.
RoHS compliant
Contact material copper alloy
Related links
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
