WAGO 745 Series PCB Terminal Block, 6-Contact, 10 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 279-7305
- Mfr. Part No.:
- 745-356
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-7305
- Mfr. Part No.:
- 745-356
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | PCB | |
| Housing Material | Polyamide, Electrolytic Copper, Chrome Nickel | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 45° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 8kV | |
| Series | 745 | |
| Length | 7.5mm | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1, CSA | |
| Width | 59.1mm | |
| Depth | 29.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type PCB | ||
Housing Material Polyamide, Electrolytic Copper, Chrome Nickel | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 45° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 8kV | ||
Series 745 | ||
Length 7.5mm | ||
Standards/Approvals UL 1059, IEC/EN 60664-1, CSA | ||
Width 59.1mm | ||
Depth 29.1mm | ||
The WAGO PCB terminal block with CAGE CLAMP connection technology has insulation made from polyamide.
Flammability class per UL94 V0
RoHS compliant
Related links
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 20 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 5 mm Pitch 1 Row
