WAGO 745 Series PCB Terminal Block, 5-Contact, 15 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 279-7328
- Mfr. Part No.:
- 745-605/006-000
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-7328
- Mfr. Part No.:
- 745-605/006-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 630V | |
| Width | 71.7mm | |
| Standards/Approvals | CSA, UL 1059 | |
| Depth | 33.4mm | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 630V | ||
Width 71.7mm | ||
Standards/Approvals CSA, UL 1059 | ||
Depth 33.4mm | ||
Series 745 | ||
The WAGO PCB terminal block with CAGE CLAMP connection technology has insulation made from polyamide.
Flammability class per UL94 V0
RoHS compliant
Related links
- WAGO 745 Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 20 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch, 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 20 mm Pitch 1 Row
