WAGO 746 Series PCB Terminal Block, 5-Contact, 7.5 mm Pitch, PCB, 2 Row

Temporarily out of stock
RS Stock No.:
279-7361
Mfr. Part No.:
746-2305
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

7.5mm

Current

50A

Number of Rows

2

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide 66

Mount Type

PCB

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

8AWG

Orientation

45°

Colour

Grey

Wire Connection Method

Push-in

Width

40.2mm

Standards/Approvals

CSA, EN 60947, UL 1059

Depth

37mm

Series

746

The WAGO 2-conductor PCB terminal block has pin spacing of 7.5 mm with push-in CAGE CLAMP actuation. It has simple, reliable connection via clamping units featuring individual operating slots.

RoHS compliant

Contact material copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy