Phoenix Contact SPT Series PCB Terminal Block, 9-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-0671
- Mfr. Part No.:
- 1990805
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 80 units)*
€295.14
(exc. VAT)
€363.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €295.14 | €3.689 |
*price indicative
- RS Stock No.:
- 284-0671
- Mfr. Part No.:
- 1990805
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 20V | |
| Standards/Approvals | cULus VDE China RoHS, RoHS, WEEE | |
| Length | 14.4mm | |
| Series | SPT | |
| Depth | 16mm | |
| Width | 32.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 24AWG | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 20V | ||
Standards/Approvals cULus VDE China RoHS, RoHS, WEEE | ||
Length 14.4mm | ||
Series SPT | ||
Depth 16mm | ||
Width 32.9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Phoenix Contact PCB terminal block is engineered with a precise contact force, guaranteeing stable and enduring contact performance over the long term. The clamping space opened by means of fixed screwdriver which enables convenient conductor connection.
Time saving push in connection
Tools not required
Reduce the mechanical strain on the soldering spots
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT 1.5/9-V-3.5 Series PCB Terminal Block 3.5 mm Pitch 1990928
