Phoenix Contact 5/2-H-3, 5 R24, SPT-SMD 1 Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Surface, 1 Row

Subtotal (1 box of 5 units)*

€7.56

(exc. VAT)

€9.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€7.56€1.512

*price indicative

RS Stock No.:
286-0904
Mfr. Part No.:
1824527
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

17.5A

Housing Material

Liquid Crystal Polymer

Minimum Wire Size mm²

0.2mm²

Mount Type

Surface

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Series

5/2-H-3, 5 R24, SPT-SMD 1

Width

7.5mm

Length

13.6mm

Standards/Approvals

VDE Zeichengenehmigung

Depth

13.6mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block with defined contact force ensures that contact remains stable over the long term. Operation and conductor connection from one direction enable integration into front of device.

Time saving push in connection

Quick and convenient testing using integrated test option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy