WAGO PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 384-1214
- Mfr. Part No.:
- 256-601
- Manufacturer:
- WAGO
Bulk discount available
Subtotal (1 pack of 10 units)*
€4.00
(exc. VAT)
€4.90
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | €0.40 | €4.00 |
| 250 - 740 | €0.359 | €3.59 |
| 750 - 1990 | €0.319 | €3.19 |
| 2000 - 3990 | €0.28 | €2.80 |
| 4000 + | €0.26 | €2.60 |
*price indicative
- RS Stock No.:
- 384-1214
- Mfr. Part No.:
- 256-601
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 15A | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 15A | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- CH
Modular Lever Action Terminals
Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable wire-to-board connection system.
Features and Benefits
• Spring loaded terminals
• Simple push button actuation
• Tool-free operation for easy installation
• Simple push button actuation
• Tool-free operation for easy installation
Approvals
UL, CSA

Approvals
UL; CSA
Related links
- WAGO PCB Terminal Block Through Hole Mount Solder Termination
- WAGO 256 Series PCB Terminal Block Through Hole Mount, Solder Termination
- WAGO PCB Terminal Block 10/10.16mm Pitch 1-Row
- Wurth Elektronik 2536 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2144 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2538 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2136 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2018 Series PCB Terminal Block Through Hole Mount Solder Termination
