Phoenix Contact ZFKDSA 2.5-5.08-10 Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1932339

Unavailable
RS will no longer stock this product.
RS Stock No.:
855-1266
Mfr. Part No.:
1932339
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

5.08mm

Current

24A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Green

Voltage

400V

Length

16.85mm

Depth

17.5mm

Series

ZFKDSA 2.5-5.08-10

Width

51.8mm

Standards/Approvals

No

COO (Country of Origin):
PL
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: ZFKDS(A) 2,5, pitch: 5.08 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy