Phoenix Contact HDFKV 16 RD Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- RS Stock No.:
- 855-7771
- Mfr. Part No.:
- 0717681
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-7771
- Mfr. Part No.:
- 0717681
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 76A | |
| Colour | Red | |
| Voltage Rating | 500 V | |
| Series | HDFKV 16 RD | |
| Width | 12.1mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 76A | ||
Colour Red | ||
Voltage Rating 500 V | ||
Series HDFKV 16 RD | ||
Width 12.1mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- GR
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Screw connection with tension sleeve, number of positions: 1, load current: 76 A, cross section: 0.5 mm² - 25 mm², connection direction of the conductor to plug-in direction: -90 °, width: 12.1 mm, color: red
Related links
- Phoenix Contact HDFKV 16 BK Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV 16-VP BU Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV 16 BU Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV 16 Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV 16-VP GNYE Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV 50 GNYE Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV 25 GNYE Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV 4 Series Feed Through Terminal Block 8.1mm Pitch 1-Row, Screw Termination
