Phoenix Contact HDFKV 16 BU Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination

Stock information currently inaccessible
RS Stock No.:
855-7784
Mfr. Part No.:
0717704
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Number of Rows

1

Gender

Female

Termination Method

Screw

Type

Terminal Block

Current Rating

76A

Colour

Blue

Voltage Rating

500 V

Series

HDFKV 16 BU

Material

Polyamide

Width

12.1mm

COO (Country of Origin):
GR
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Screw connection with tension sleeve, number of positions: 1, load current: 76 A, cross section: 0.5 mm² - 25 mm², connection direction of the conductor to plug-in direction: -90 °, width: 12.1 mm, color: blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy