Phoenix Contact PPC 1.5/S/15 Series PCB Terminal Block, 15-Contact, 3.5 mm Pitch, 1 Row

Subtotal (1 box of 10 units)*

€149.00

(exc. VAT)

€183.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€14.90€149.00

*price indicative

RS Stock No.:
856-2433
Mfr. Part No.:
3213519
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

15

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Wire Connection Method

Push-in

Colour

Grey

Voltage

500V

Series

PPC 1.5/S/15

Width

52.5mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Length

27mm

Depth

17.8mm

COO (Country of Origin):
PL
COMBI receptacle, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 15, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 52.5 mm, height: 17.8 mm, color: gray

Tested for railway applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy