RS PRO PCB Terminal Block, 5-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 874-5221
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€5.18
(exc. VAT)
€6.37
(inc. VAT)
- RS Stock No.:
- 874-5221
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Header | |
| Current Rating | 14A | |
| Body Orientation | Right Angle | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | 155 | |
| Material | Nylon 66 | |
| Width | 9.2 mm | |
| Depth | 7 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Header | ||
Current Rating 14A | ||
Body Orientation Right Angle | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series 155 | ||
Material Nylon 66 | ||
Width 9.2 mm | ||
Depth 7 mm | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO PCB Terminal Strip 3.81mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Strip 5.08mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Strip 3.81mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 2.5mm Pitch 1-Row, Screw Termination
- TE Connectivity TB Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Weidmuller BL 5.08 Series Pluggable Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- RS PRO PCB Terminal Block 2.54 mm Pitch 1 Row

