Phoenix Contact MKDSF 3/4 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1712041
- RS Stock No.:
- 883-3007
- Mfr. Part No.:
- 1712041
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-3007
- Mfr. Part No.:
- 1712041
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 400V | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Series | MKDSF 3/4 | |
| Length | 18mm | |
| Depth | 15.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 400V | ||
Width 20mm | ||
Standards/Approvals No | ||
Series MKDSF 3/4 | ||
Length 18mm | ||
Depth 15.3mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: MKDSF 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.1 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact MKDSF 3/12 Series PCB Terminal Block 5 mm Pitch 1712122
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5 mm Pitch 1712025
- Phoenix Contact MKDSF 3/8 Series PCB Terminal Block 5 mm Pitch 1712083
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SMKDS 3/4 Series PCB Terminal Block 5 mm Pitch 1713082
- Phoenix Contact FRONT 2.5-V/SA10/4 Series PCB Terminal Block 5 mm Pitch 1732238
