Phoenix Contact MKDSF 3 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-350
- Mfr. Part No.:
- 1712038
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 483-350
- Mfr. Part No.:
- 1712038
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 40V | |
| Length | 18mm | |
| Series | MKDSF 3 | |
| Width | 15mm | |
| Standards/Approvals | IEC 60664-1:2007-04, IEC 60999-1:1990-05, UL 94 V0, VDE Approval ID: 40055394, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19870331, IEC 60068-2-6:1982 + AMD 2:1985, IEC 60512-2:1985-00 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 40V | ||
Length 18mm | ||
Series MKDSF 3 | ||
Width 15mm | ||
Standards/Approvals IEC 60664-1:2007-04, IEC 60999-1:1990-05, UL 94 V0, VDE Approval ID: 40055394, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19870331, IEC 60068-2-6:1982 + AMD 2:1985, IEC 60512-2:1985-00 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5 mm Pitch 1712025
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 5 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact MKDSP 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.62 mm Pitch 1 Row
