RS PRO 24 V ac 2 Output Through Hole PCB Transformer, ASNZS 61558.1, IECBSEN 615581, CE, RoHS, IECBSEN 615586, ASNZS

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€27.51

(exc. VAT)

€33.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€27.51-
5 - 9€25.587%
10 - 24€23.9412%
25 +€22.2819%

*price indicative

RS Stock No.:
504-385
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Transformer

Secondary Voltage

24 V ac

Primary Voltage

2 x 115 V ac

Number of Outputs

2

Length

38mm

Width

35mm

Depth

30mm

Power

12VA

Weight

400g

Mount Type

Through Hole

Isolation Voltage

4kVrms

Maximum Operating Temperature

130°C

Minimum Operating Frequency

50Hz

Standards/Approvals

ASNZS 61558.1, IECBSEN 615581, CE, RoHS, IECBSEN 615586, ASNZS 61558..6

Maximum Operating Frequency

60Hz

COO (Country of Origin):
PL

PCB Mount 115/230Vac Transformer


Twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation

Fully shrouded bobbins

100% electrical and flash tested

Tested in accordance with BS3535 and EN 60 742

Open Frame - Laminated


PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Double section metric bobbin construction

Full varnish impregnation

Standards

BS3535; EN 60 742

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy