Block 12 V 1 Output Pin PCB Transformer, VDE 0570 part 2-1, C-UL-US, ENEC 10 (VDE), DIN EN 61558-2-1, VDE 0570 Part 2-6,
- RS Stock No.:
- 561-674
- Mfr. Part No.:
- VB 0,35/1/12
- Manufacturer:
- Block
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.14
(exc. VAT)
€13.70
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 November 2026
- Plus 60 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.14 |
| 10 - 49 | €9.00 |
| 50 - 99 | €6.90 |
| 100 + | €6.11 |
*price indicative
- RS Stock No.:
- 561-674
- Mfr. Part No.:
- VB 0,35/1/12
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 12 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V | |
| Number of Outputs | 1 | |
| Length | 22mm | |
| Width | 22.7mm | |
| Power | 0.35VA | |
| Depth | 15mm | |
| Weight | 20g | |
| Mount Type | Pin | |
| Isolation Voltage | 5kV | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 30% | |
| Minimum Operating Frequency | 50Hz | |
| Series | VB 0.35/1/12 | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | VDE 0570 part 2-1, C-UL-US, ENEC 10 (VDE), DIN EN 61558-2-1, VDE 0570 Part 2-6, IEC 61558-2-6, IEC 61558-2-1, DIN EN 61558-2-6 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 12 V | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V | ||
Number of Outputs 1 | ||
Length 22mm | ||
Width 22.7mm | ||
Power 0.35VA | ||
Depth 15mm | ||
Weight 20g | ||
Mount Type Pin | ||
Isolation Voltage 5kV | ||
Maximum Operating Temperature 70°C | ||
Efficiency 30% | ||
Minimum Operating Frequency 50Hz | ||
Series VB 0.35/1/12 | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals VDE 0570 part 2-1, C-UL-US, ENEC 10 (VDE), DIN EN 61558-2-1, VDE 0570 Part 2-6, IEC 61558-2-6, IEC 61558-2-1, DIN EN 61558-2-6 | ||
- COO (Country of Origin):
- CN
The Block PCB transformer production processes undergo adjustments to both visual appearance and technical characteristics. Slight variations in no-load voltages and efficiency may occur, though the pinning remains identical to the previous version. These transformers ensure galvanic isolation between primary and secondary circuits, featuring a special construction for absolute short-circuit safety. Additionally, they meet all requirements for supplying Safety Extra Low Voltage (SELV) circuits.
Safety isolating transformer according to EN (IEC) 61558-2-6
Minimal size with high performance
With dual output coils for series or parallel connection
Absolutely short-circuit proof
Self-extinguishing encapsulation material
Related links
- Block 12 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) C-UL-US, DIN EN
- Block 12 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) IEC 61558-2-6
- Block 15 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) VDE 0570 part 2-1, IEC
- Block 12 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-1 ENEC 10 (VDE)
- Block 12 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-6 DIN EN 61558-2-1, VDE 0570 Teil
- Block 12 V ac 2 Output Pin PCB Transformer VDE 0570 Part 2-6 ENEC 10 (VDE), DIN EN
- Block 12 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-1 ENEC 10 (VDE), VDE 0570
- Block 24 V ac 1 Output Pin PCB Transformer IEC 61558-2-1 DIN EN 61558-2-1, VDE 0570
