Block 18 V ac 1 Output Pin PCB Transformer, IEC 61558-2-6, IEC 61558-2-1, DIN EN 61558-2-6, VDE 0570 part 2-1, VDE 0570

Subtotal (1 unit)*

€9.13

(exc. VAT)

€11.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.13

*price indicative

RS Stock No.:
748-399
Mfr. Part No.:
VB 1,5/1/18
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

PCB Transformer

Secondary Voltage

18 V ac

Primary Voltage

230 V ac

Number of Outputs

1

Length

32.3mm

Width

27.3mm

Power

1.5VA

Depth

23.8mm

Weight

80g

Mount Type

Pin

Isolation Voltage

5kV

Efficiency

57%

Maximum Operating Temperature

70°C

Minimum Operating Frequency

50Hz

Series

VB 1.5/1/18

Standards/Approvals

IEC 61558-2-6, IEC 61558-2-1, DIN EN 61558-2-6, VDE 0570 part 2-1, VDE 0570 Part 2-6, C-UL-US, ENEC 10 (VDE), DIN EN 61558-2-1

Maximum Operating Frequency

60Hz

COO (Country of Origin):
CN
The Block PCB Transformer provides reliable galvanic isolation to separate primary and secondary circuits for maximum electrical safety. These Compact units are engineered with a specialised construction that ensures absolute short-circuit protection.

Safety isolating transformer compliant with EN IEC 61558-2-6

Absolutely short circuit proof design

Minimal size with high power density

Self extinguishing encapsulation material

Supports Safety Extra Low Voltage circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy