Block 2 Output Through Hole PCB Transformer, VDE

Get a bulk buy discount

Add 100 more to save €32.30

View bulk pricing options

Subtotal (1 tube of 20 units)*

€215.36

(exc. VAT)

€264.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
20 - 80€10.768€215.36-
100 +€10.445€208.90€32.30

*price indicative

RS Stock No.:
748-406
Mfr. Part No.:
VB 0,5/2/6
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

PCB Transformer

Primary Voltage

230 V AC

Number of Outputs

2

Length

22mm

Width

22.7mm

Depth

19

Mount Type

Through Hole

Standards/Approvals

VDE

COO (Country of Origin):
CN
The Block PCB Transformer provides reliable galvanic isolation to separate primary and secondary circuits for maximum electrical safety. These Compact units are engineered with a specialised construction that ensures absolute short-circuit protection.

Safety isolating transformer compliant with EN IEC 61558-2-6

Absolutely short circuit proof design

Minimal size with high power density

Self extinguishing encapsulation material

Supports Safety Extra Low Voltage circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy