Block 12 V 2 Output Plug-in PCB Transformer, RoHS 1 VA
- RS Stock No.:
- 842-320
- Mfr. Part No.:
- VB 1,0/2/12
- Manufacturer:
- Block
Subtotal (1 unit)*
€8.22
(exc. VAT)
€10.11
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.22 |
*price indicative
- RS Stock No.:
- 842-320
- Mfr. Part No.:
- VB 1,0/2/12
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 12 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V | |
| Number of Outputs | 2 | |
| Length | 26.3mm | |
| Width | 32.8mm | |
| Power | 1VA | |
| Depth | 27.8mm | |
| Weight | 83g | |
| Mount Type | Plug-in | |
| PCB Transformer Current | 42mA | |
| Minimum Operating Temperature | -20°C | |
| Winding Type | Copper Winding | |
| Number of Pins | 2 | |
| Maximum Operating Temperature | 85°C | |
| Series | VB | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 12 V | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V | ||
Number of Outputs 2 | ||
Length 26.3mm | ||
Width 32.8mm | ||
Power 1VA | ||
Depth 27.8mm | ||
Weight 83g | ||
Mount Type Plug-in | ||
PCB Transformer Current 42mA | ||
Minimum Operating Temperature -20°C | ||
Winding Type Copper Winding | ||
Number of Pins 2 | ||
Maximum Operating Temperature 85°C | ||
Series VB | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
The Block short circuit proof PCB transformer, primarily serves as a safety isolating transformer for reliable power distribution.
Short circuit proof, ensuring enhanced safety in operation
Offers dual output voltages at 12V with a low current of 0.042A each
Robust construction with a copper wire material for optimal conductivity
Designed for a 100% duty cycle, suitable for continuous operation
Compact dimensions of 32.8 mm width, 22.3 mm height, and 27.8 mm depth
Related links
- Block 12 V 2 Output Plug-in PCB Transformer, RoHS 1 VA
- Block 15 V 2 Output Plug-in PCB Transformer, RoHS 1 VA
- Block 12 V ac 1 Output Through Hole PCB Transformer UL 1 VA
- Block 12 V 2 Output Through Hole PCB Transformer CE RoHS EN 615586 009 2.3 VA
- Block 12 V ac 2 Output Through Hole PCB Transformer UL 0.35 VA
- Block 12 V ac 1 Output Pin PCB Transformer C-UL-US 2 VA
- Block 12 V ac 1 Output Pin PCB Transformer C-UL-US 1.5 VA
- Block 12 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 0.5 VA
