RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 1.5VA
- RS Stock No.:
- 121-3826
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-3826
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Secondary Voltage Rating | 2 x 15V ac | |
| Power Rating | 1.5VA | |
| Primary Voltage Rating | 230V ac | |
| Number of Outputs | 2 | |
| Length | 32.5mm | |
| Width | 27.5mm | |
| Depth | 24mm | |
| Dimensions | 32.5 x 27.5 x 24mm | |
| Weight | 85g | |
| Mounting Type | PCB Mount | |
| Maximum Temperature | +130°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Secondary Voltage Rating 2 x 15V ac | ||
Power Rating 1.5VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 2 | ||
Length 32.5mm | ||
Width 27.5mm | ||
Depth 24mm | ||
Dimensions 32.5 x 27.5 x 24mm | ||
Weight 85g | ||
Mounting Type PCB Mount | ||
Maximum Temperature +130°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 2 x 9V ac 2 Output PCB Mount PCB Transformer, 10VA
- RS PRO 2 x 9V ac 2 Output PCB Mount PCB Transformer, 24VA
- RS PRO 2 x 18V ac 2 Output PCB Mount PCB Transformer, 4VA
- RS PRO 2 x 12V ac 2 Output PCB Mount PCB Transformer, 10VA
- Nuvotem Talema 115V ac 2 x 15V ac Toroidal Transformer, 3.2VA 2 Output
- Nuvotem Talema 230V ac 225VA 2 Output
- RS PRO 230V ac 15VA 2 Output
- RS PRO 115V ac 2 x 15V ac Toroidal Transformer, 160VA 2 Output
