RS PRO 2 x 9 V ac 2 Output PCB PCB Transformer, IECBSEN 615581, RoHS, IECBSEN 615586, ASNZS 61558.1, CE, ASNZS 61558..6
- RS Stock No.:
- 121-3836
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€17.76
(exc. VAT)
€21.84
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.76 |
*price indicative
- RS Stock No.:
- 121-3836
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 2 x 9 V ac | |
| Primary Voltage | 115 V, 230 V ac | |
| Number of Outputs | 2 | |
| Length | 53mm | |
| Width | 44mm | |
| Power | 4VA | |
| Depth | 23mm | |
| Weight | 150g | |
| Mount Type | PCB | |
| Winding Type | Independent Secondary, Dual Primary | |
| Isolation Voltage | 3.75kVrms | |
| Number of Pins | 20 | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | IECBSEN 615581, RoHS, IECBSEN 615586, ASNZS 61558.1, CE, ASNZS 61558..6 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Transformer | ||
Secondary Voltage 2 x 9 V ac | ||
Primary Voltage 115 V, 230 V ac | ||
Number of Outputs 2 | ||
Length 53mm | ||
Width 44mm | ||
Power 4VA | ||
Depth 23mm | ||
Weight 150g | ||
Mount Type PCB | ||
Winding Type Independent Secondary, Dual Primary | ||
Isolation Voltage 3.75kVrms | ||
Number of Pins 20 | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals IECBSEN 615581, RoHS, IECBSEN 615586, ASNZS 61558.1, CE, ASNZS 61558..6 | ||
Maximum Operating Frequency 60Hz | ||
RS Pro PCB Low Profile Transformers
RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.
Related links
- RS PRO 1 x 9 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 IECBSEN 615581 ASNZS 61558.1
- RS PRO 2 x 12 V ac 2 Output PCB PCB Transformer IECBSEN 615586 ASNZS 61558.1 RoHS
- RS PRO 1 x 6 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 IECBSEN 615586 CE
- RS PRO 24 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 CE RoHS 12
- RS PRO 2 x 15 V ac 2 Output PCB PCB Transformer RoHS CE ASNZS 61558..6
- RS PRO 1 x 12 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 CE RoHS
- RS PRO 2 x 9 V ac 2 Output PCB PCB Transformer CE ASNZS 61558.1 RoHS
- RS PRO 24 V ac 2 Output Through Hole PCB Transformer ASNZS 61558.1 ASNZS 61558..6
