Block 6V ac 1 Output Through Hole PCB Transformer, 25VA
- RS Stock No.:
- 161-7807
- Mfr. Part No.:
- VCM 25/1/6
- Manufacturer:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-7807
- Mfr. Part No.:
- VCM 25/1/6
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage Rating | 6V ac | |
| Power Rating | 25VA | |
| Primary Voltage Rating | 230V ac | |
| Number of Outputs | 1 | |
| Length | 81.2mm | |
| Width | 55mm | |
| Depth | 49.2mm | |
| Dimensions | 81.2 x 55 x 49.2mm | |
| Weight | 610g | |
| Mounting Type | Through Hole | |
| Maximum Temperature | +40°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage Rating 6V ac | ||
Power Rating 25VA | ||
Primary Voltage Rating 230V ac | ||
Number of Outputs 1 | ||
Length 81.2mm | ||
Width 55mm | ||
Depth 49.2mm | ||
Dimensions 81.2 x 55 x 49.2mm | ||
Weight 610g | ||
Mounting Type Through Hole | ||
Maximum Temperature +40°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Standards
EN 61 558 IEC 61558
Approvals
ENEC, UL recognised


Related links
- Block 6V ac 1 Output Through Hole PCB Transformer, 25VA
- Block 24V ac 1 Output Through Hole PCB Transformer, 25VA
- Block 12V ac 1 Output Through Hole PCB Transformer, 25VA
- Block 15V ac 1 Output Through Hole PCB Transformer, 25VA
- Block 9V ac 1 Output Through Hole PCB Transformer, 25VA
- Block 18V ac 1 Output Through Hole PCB Transformer, 25VA
- Block 12V ac 2 Output Through Hole PCB Transformer, 25VA
- Block 24V ac 2 Output Through Hole PCB Transformer, 25VA
