Block 12 V ac 1 Output PCB PCB Transformer, ENEC 10 (VDE), C-UL-US 25 VA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.34

(exc. VAT)

€32.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 77 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€26.34
10 - 24€25.34
25 - 49€23.31
50 +€21.26

*price indicative

RS Stock No.:
732-0480
Mfr. Part No.:
VCM 25/1/12
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage

12 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

1

Length

81.2mm

Width

55mm

Depth

49.2mm

Power

25VA

Weight

610g

Mount Type

PCB

Isolation Voltage

5kV

Efficiency

82%

Maximum Operating Temperature

40°C

Series

VCM 25/1/12

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

ENEC 10 (VDE), C-UL-US

COO (Country of Origin):
DE

PCB Mount 230Vac Primary VC/VCM Series


Single and twin secondary windings for series or parallel connection

Vacuum resin moulded to UL94-V0 rating

Low inter-winding capacitance

Low radiated noise

100% electrical and flash tested

Extra fixing points for secure board mounting (25 VA and 36 VA)

Note

To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy