Myrra 15 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6, UL 1585, EN 60950 22 VA
- RS Stock No.:
- 173-4603
- Mfr. Part No.:
- 44441
- Manufacturer:
- Myrra
Image representative of range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€10.88
(exc. VAT)
€13.38
(inc. VAT)
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €10.88 | - |
| 25 - 49 | €10.60 | 2% |
| 50 - 99 | €10.31 | 5% |
| 100 - 249 | €10.02 | 7% |
| 250 + | €9.77 | 10% |
*price indicative
- RS Stock No.:
- 173-4603
- Mfr. Part No.:
- 44441
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 15 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 63.5mm | |
| Width | 53.5mm | |
| Power | 22VA | |
| Depth | 45.5mm | |
| Weight | 550g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 50°C | |
| Series | 44000 | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | EN 61558-2-6, UL 1585, EN 60950 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 15 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 63.5mm | ||
Width 53.5mm | ||
Power 22VA | ||
Depth 45.5mm | ||
Weight 550g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 50°C | ||
Series 44000 | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals EN 61558-2-6, UL 1585, EN 60950 | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Type EI 60 / 21.2 → 22 VA transformers
Secondary voltages are nominal load voltages on resistive loads.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL, VDE
Related links
- Myrra 15 V ac Through Hole PCB Transformer EN 61558-2-6, UL 1585 10 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer IP 00 EN 60950 EN 61558-2-6, UL 94 VO
- Myrra 15 V ac 2 Output Through Hole PCB Transformer EN 60950, EN 61558-2-6 18 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 CEI 85 60 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer UL 1585, EN 61558-2-6 22 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer EN 60950, UL 1585 14 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer EN 60950 EN 61558-2-6 30 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer CEI 85 UL 1585 3.2 VA
