Myrra 9 V ac 2 Output Through Hole PCB Transformer, EN 60950, CEI 85, EN 61558-2-6, UL 1585 3 VA

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.76

(exc. VAT)

€14.46

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 46 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€11.76
25 - 49€10.56
50 - 99€9.65
100 - 249€9.55
250 +€8.92

*price indicative

RS Stock No.:
173-8863
Mfr. Part No.:
45014
Manufacturer:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Product Type

PCB Transformer

Secondary Voltage

9 V ac

Primary Voltage

230 V ac

Number of Outputs

2

Length

53mm

Width

44mm

Depth

17mm

Power

3VA

Weight

125g

Mount Type

Through Hole

Isolation Voltage

4kV

Maximum Operating Temperature

70°C

Minimum Operating Frequency

50Hz

Series

44000

Standards/Approvals

EN 60950, CEI 85, EN 61558-2-6, UL 1585

Maximum Operating Frequency

60Hz

COO (Country of Origin):
FR

Type UI 30 - 3 VA → 10 VA


Secondary voltages are nominal load voltages on resistive loads.

Only the pins indicated on the wiring diagram "physically" exist.

Encapsulated – Toroidal


Note

Fixing screws not provided

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy