Myrra 15 V ac 2 Output Through Hole PCB Transformer, CEI 126, EN 61558-2-6, EN 60950, UL 1585, UL 506, CEI 85 6 VA
- RS Stock No.:
- 173-9018
- Mfr. Part No.:
- 45028
- Manufacturer:
- Myrra
Image representative of range
Get a bulk buy discount
Add 25 more to save €24.00
View bulk pricing optionsSubtotal (1 unit)*
€9.49
(exc. VAT)
€11.67
(inc. VAT)
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €9.49 | - |
| 25 - 49 | €8.53 | €24.00 |
| 50 - 99 | €7.48 | €100.50 |
| 100 - 249 | €7.28 | €221.00 |
| 250 + | €7.09 | €600.00 |
*price indicative
- RS Stock No.:
- 173-9018
- Mfr. Part No.:
- 45028
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 15 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 53mm | |
| Width | 44mm | |
| Power | 6VA | |
| Depth | 22mm | |
| Weight | 185g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 70°C | |
| Series | 44000 | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CEI 126, EN 61558-2-6, EN 60950, UL 1585, UL 506, CEI 85 | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 15 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 53mm | ||
Width 44mm | ||
Power 6VA | ||
Depth 22mm | ||
Weight 185g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 70°C | ||
Series 44000 | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CEI 126, EN 61558-2-6, EN 60950, UL 1585, UL 506, CEI 85 | ||
- COO (Country of Origin):
- FR
Type UI 30 - 3 VA → 10 VA
Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL 506
Standards
IEC 742, VDE 0551, SEV 1003
Related links
- Myrra 12 V ac 2 Output PCB PCB Transformer EN 61558-2-6 CEI 126 CEI 85 30 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer IP 00 EN 60950 EN 61558-2-6, UL 94 VO
- Myrra 15 V ac 2 Output Through Hole PCB Transformer CEI 85 UL 94 VO UL 1585 24 VA
- Myrra 12 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 UL 1585 CEI 126
- Myrra 9 V ac 2 Output Through Hole PCB Transformer EN 60950 EN 61558-2-6, UL 1585 10 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer UL 94 VO EN 60950 CEI 85 30 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 UL 1585 CEI 85 18 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 UL 94 VO UL 1585 3 VA
