Myrra 6 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6, EN 60950, UL 1585, CEI 85 10 VA

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-9046
Mfr. Part No.:
45031
Manufacturer:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Secondary Voltage

6 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

2

Length

53mm

Width

44mm

Depth

24mm

Power

10VA

Weight

260g

Mount Type

Through Hole

Isolation Voltage

4kV

Maximum Operating Temperature

70°C

Minimum Operating Frequency

50Hz

Series

44000

Standards/Approvals

EN 61558-2-6, EN 60950, UL 1585, CEI 85

Maximum Operating Frequency

60Hz

COO (Country of Origin):
FR

Type UI 30 - 3 VA → 10 VA


Secondary voltages are nominal load voltages on resistive loads.

Only the pins indicated on the wiring diagram "physically" exist.

Encapsulated – Toroidal


Note

Fixing screws not provided

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy