Myrra 12 V ac 2 Output Through Hole PCB Transformer, UL 1585, CEI 85, VDE EN 61558-2-6, EN 60950, EN 61558-2-6, CEI 126
- RS Stock No.:
- 173-9478
- Mfr. Part No.:
- 45069
- Manufacturer:
- Myrra
Image representative of range
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€37.92
(exc. VAT)
€46.64
(inc. VAT)
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €37.92 | - |
| 25 - 49 | €34.09 | 10% |
| 50 - 99 | €30.76 | 18% |
| 100 - 249 | €30.49 | 19% |
| 250 + | €28.40 | 25% |
*price indicative
- RS Stock No.:
- 173-9478
- Mfr. Part No.:
- 45069
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 12 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 83mm | |
| Width | 70mm | |
| Depth | 38.5mm | |
| Power | 40VA | |
| Weight | 760g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | 44000 | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | UL 1585, CEI 85, VDE EN 61558-2-6, EN 60950, EN 61558-2-6, CEI 126 | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 12 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 83mm | ||
Width 70mm | ||
Depth 38.5mm | ||
Power 40VA | ||
Weight 760g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Frequency 50Hz | ||
Series 44000 | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals UL 1585, CEI 85, VDE EN 61558-2-6, EN 60950, EN 61558-2-6, CEI 126 | ||
- COO (Country of Origin):
- FR
Type UI 48 - 40 VA → 60 VA
Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL 506
Standards
IEC 742, VDE 0551, SEV 1003
Related links
- Myrra 12 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 UL 1585 CEI 126
- Myrra 18 V ac 2 Output PCB PCB Transformer CEI 85 EN 61558-2-6, CEI 126 10 VA
- Myrra 12 V ac 2 Output Through Hole PCB Transformer UL 94 VO EN 61558-2-6 CEI 126 4 VA
- Myrra 12 V ac 2 Output Through Hole PCB Transformer UL 1585 CEI 126 EN 61558-2-6 30 VA
- Myrra 12 V ac 2 Output PCB PCB Transformer CEI 85 EN 61558-2-6, CEI 126
- Myrra 9 V ac 2 Output Through Hole PCB Transformer CEI 85 EN 60950, EN 61558-2-6 4 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer CEI 85 UL 94 VO UL 1585 24 VA
- Myrra 18 V ac 2 Output Through Hole PCB Transformer UL 1585 UL506 CEI 85, EN
