Myrra 24 V ac 2 Output Through Hole PCB Transformer, UL 1585, EN 61558-2-6, CEI 126, EN 60950, CEI 85 40 VA
- RS Stock No.:
- 173-9507
- Mfr. Part No.:
- 45072
- Manufacturer:
- Myrra
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.92
(exc. VAT)
€46.64
(inc. VAT)
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €37.92 |
| 25 - 49 | €36.02 |
| 50 - 99 | €34.13 |
| 100 - 249 | €32.23 |
| 250 + | €30.34 |
*price indicative
- RS Stock No.:
- 173-9507
- Mfr. Part No.:
- 45072
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 24 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 83mm | |
| Width | 70mm | |
| Depth | 38.5mm | |
| Power | 40VA | |
| Weight | 760g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 50°C | |
| Series | 44000 | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | UL 1585, EN 61558-2-6, CEI 126, EN 60950, CEI 85 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 24 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 83mm | ||
Width 70mm | ||
Depth 38.5mm | ||
Power 40VA | ||
Weight 760g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 50°C | ||
Series 44000 | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals UL 1585, EN 61558-2-6, CEI 126, EN 60950, CEI 85 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- FR
Type UI 48 - 40 VA → 60 VA
Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL 506
Standards
IEC 742, VDE 0551, SEV 1003
Related links
- Myrra 12 V ac 2 Output PCB PCB Transformer EN 61558-2-6 CEI 126 CEI 85 30 VA
- Myrra 24 V ac 2 Output PCB PCB Transformer UL 94 VO EN 61558-2-6 CEI 85 30 VA
- Myrra 12 V ac 2 Output Through Hole PCB Transformer UL 1585 CEI 126 EN 61558-2-6 30 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer CEI 126 UL 1585, CEI 85 5 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer CEI 126 UL506 CEI 85 6 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 UL 1585 CEI 85 18 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer UL 94 VO EN 60950 CEI 85 30 VA
- Myrra 12 V ac 2 Output PCB PCB Transformer CEI 85 EN 61558-2-6, CEI 126
