Myrra 6 V ac 2 Output Through Hole PCB Transformer, EN 60950, UL 5085, EN 61558-2-6 1 VA
- RS Stock No.:
- 173-9585
- Mfr. Part No.:
- 44055
- Manufacturer:
- Myrra
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.66
(exc. VAT)
€6.96
(inc. VAT)
Limited stock
- 24 left, ready to ship from another location
- Plus 50 left, shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €5.66 |
| 25 - 49 | €5.44 |
| 50 - 99 | €5.20 |
| 100 - 249 | €4.94 |
| 250 + | €4.68 |
*price indicative
- RS Stock No.:
- 173-9585
- Mfr. Part No.:
- 44055
- Manufacturer:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 6 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 32.6mm | |
| Width | 27.6mm | |
| Power | 1VA | |
| Depth | 22.2mm | |
| Weight | 70g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 70°C | |
| Series | 44000 | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | EN 60950, UL 5085, EN 61558-2-6 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 6 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 32.6mm | ||
Width 27.6mm | ||
Power 1VA | ||
Depth 22.2mm | ||
Weight 70g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 70°C | ||
Series 44000 | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals EN 60950, UL 5085, EN 61558-2-6 | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Type EI 30 - 1 VA → 2.3 VA series 44000 transformers
From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.
Features and Benefits:
• Professional safety transformers with insulation above 4000V.
• For installation on printed circuit boards (according to European grid).
• Coupling in series or parallel.
• Vacuum-filled with resin to ensure materials withstand aging.
• Unit and 100% control on automated line.
• Secondary voltages are nominal load voltages on resistive loads.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL, VDE
Standards
UL 94-V0; VDE 0551; IEC 742
Related links
- Myrra 9 V ac 2 Output Through Hole PCB Transformer UL 5085, EN 60950 1 VA
- Myrra 9 V ac 2 Output PCB PCB Transformer EN 60950, UL 5085 1.8 VA
- Myrra 6 to 24 V ac 2 Output PCB PCB Transformer EN 61558-2-6, UL 5085 1.8 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 60950, UL 1585 14 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer UL 1585, EN 61558-2-6 6 VA
- Myrra 12 V ac 2 Output PCB PCB Transformer EN 61558-2-6, EN 60950 1.8 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 60950, UL 1585 10 VA
- Myrra 6 V ac 2 Output PCB PCB Transformer UL 1585, EN 61558-2-6 0.6 VA
